
The Hammond 1598GSGYPBK is a general-purpose enclosure made from grey ABS plastic with a box mount. It has a height of 2.953 inches, a length of 9.831 inches, and a width of 6.26 inches. The enclosure is rated for an IP54 level of protection and is not Reach SVHC compliant. It is packaged in bulk and has a weight of 2.337 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1598GSGYPBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | Plastic, ABS |
| Color | Black, Grey |
| Height | 2.953inch |
| Housing Color | Grey |
| Length | 9.831inch |
| Material | Plastic, ABS, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598SP |
| Weight | 2.337lb |
| Width | 6.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598GSGYPBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
