
This 200mm ABS enclosure is made from a combination of ABS, aluminium, plastic, and polystyrene materials. It features a black housing color and a black color. The enclosure has a flammability rating of UL94 V-0 and is lead free. It is rated for IP54 and has a weight of 1.4lb. The enclosure measures 280mm in length, 41mm in height, and 7.87inch in width.
Sign in to ask questions about the Hammond 1598HBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1598HBK technical specifications.
| Approvals | UL |
| Body Material | ABS, Plastic |
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 41mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 280mm |
| Material | ABS, Aluminium, Plastic, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1598 |
| Weight | 1.4lb |
| Width | 7.87inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1598HBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
