
This general purpose enclosure is made from grey ABS plastic and measures 5.118inch in length, 2.56inch in width, and 1.004inch in height. It has a box mount and is rated for IP54. The enclosure is made from a combination of ABS, plastic, and acrylonitrile butadiene styrene materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1599BGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS, Plastic |
| Color | Grey |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.004inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.118inch |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 0.163lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599BGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.