Hammond 1599BGYBAT technical specifications.
| Body Color | Grey |
| Body Material | Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 130mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 0.166lb |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.