Hammond 1599BSGY technical specifications.
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 25.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 130mm |
| Material | ABS, Plastic, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599S |
| Weight | 0.163lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599BSGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.