Hammond 1599CLIP technical specifications.
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 47.8mm |
| Length | 47.75mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1599 |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599CLIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
