
The 1599CLIPGY enclosure is a nylon clip mount enclosure with a grey color and dimensions of 47.75mm in length, 47.93mm in width, and 10mm in height. It features an IP54 rating and meets the UL94 V-0 flammability standard. The enclosure is made from nylon and is RoHS compliant.
Hammond 1599CLIPGY technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Length | 47.75mm |
| Material | Nylon |
| Mount | Clip |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1599 |
| Weight | 1.763698oz |
| Width | 47.93mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599CLIPGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
