This general purpose enclosure is made from black ABS plastic, with a height of 34mm and a length of 170mm. The width is 3.3 inches. It features a box mount and is rated for IP54. The enclosure is made from lead-free materials and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1599EBKBAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Plastic, ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 170mm |
| Material | ABS, Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 0.294lb |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599EBKBAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.