
The Hammond 1599ESGYBAT is a general purpose box enclosure made from ABS plastic with a grey color. It has a height of 34.75mm, a length of 170mm, and a width of 3.3inch. The enclosure is rated for IP54 and is packaged in bulk. It is not Reach SVHC compliant.
Hammond 1599ESGYBAT technical specifications.
| Body Color | Grey |
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 34.75mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Material | ABS, Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599S |
| Weight | 0.3lb |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599ESGYBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
