The 1599HBKBAT enclosure is constructed from ABS plastic with a black finish. It has a box mount design and meets IP54 ratings for environmental protection. The enclosure measures 8.661 inches in length, 4.33 inches in width, and 1.762 inches in height, weighing 0.556 pounds. It is compliant with lead-free standards and has a UL94 V-0 flammability rating.
Hammond 1599HBKBAT technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.762inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.661inch |
| Material | ABS, Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 0.556lb |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599HBKBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.