
This ABS black enclosure has a flammability rating of UL94 V-0 and is lead free. It measures 220mm in length, 40mm in height, and 5.5inch in width, with a weight of 0.653lb. The enclosure is rated for IP54 and is packaged in bulk.
Hammond 1599KBKBAT technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | ABS, Plastic, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, IP00 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 0.653lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599KBKBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
