
This general purpose enclosure is made of plastic with an ABS, acrylonitrile butadiene styrene material composition. It has a black housing color and a shielded design. The enclosure measures 6.693inch in length, 3.366inch in width, and 1.368inch in height. It is rated for IP54 and meets the UL94 V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1599RFIEBKBAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.368inch |
| Housing Color | Black |
| Length | 6.693inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599RFI |
| Thickness | 0.098inch |
| Weight | 0.32lb |
| Width | 3.366inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599RFIEBKBAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
