
The Hammond 1599RFIHBK is a general-purpose shielded enclosure made from plastic, ABS, and acrylonitrile butadiene styrene materials. It measures 1.762 inches in height, 4.331 inches in width, and 8.661 inches in length. The enclosure features a black housing color and a black color. It has a thickness of 0.098 inch and a weight of 0.54 pounds. The enclosure is rated for IP54 and meets the UL94 V-0 flammability standard. It is packaged in a bag and comes in a single unit.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.762inch |
| Housing Color | Black |
| Length | 8.661inch |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599RFI |
| Thickness | 0.098inch |
| Weight | 0.54lb |
| Width | 4.331inch |
| RoHS | Compliant |