
This black shielded enclosure is made from plastic, specifically acrylonitrile butadiene styrene, and features a flammability rating of UL94 V-0. It has a thickness of 0.118inch and a weight of 0.69lb. The enclosure is rated for IP54 and is packaged individually in a bag. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1599RFIKBKBAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 1.575inch |
| Housing Color | Black |
| Length | 8.661inch |
| Material | Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1599RFI |
| Thickness | 0.118inch |
| Weight | 0.69lb |
| Width | 5.512inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599RFIKBKBAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
