
The Hammond 159ZA is a fixed inductor with a current rating of 1A and a DC resistance of 6 ohms. It has a nonstandard package and is designed for chassis mount applications. The inductor has a high inductance of 300 millihenries and a tolerance of 15%. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Hammond 159ZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 159ZA technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 6R |
| Height | 2.63inch |
| Height - Seated (Max) | 2.63inch |
| Inductance | 300mH |
| Lead Length | 12.7mm |
| Length | 4.03inch |
| Max DC Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 159 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 2.5lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 159ZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.