Sign in to ask questions about the Hammond 1608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1608 technical specifications.
| Height | 3.06inch |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 8kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
