Hammond 1609A technical specifications.
| Current | 100mA |
| DC Resistance (DCR) | 114.3R |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 2kV |
| Length | 69.85mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1609A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.