
The Hammond 160D12 is a dual power transformer with a maximum output current of 70mA and a maximum operating temperature of 130°C. It is designed for through hole mount and has a weight of 0.13lb. The transformer is RoHS compliant and has a packaging of bulk with a package quantity of 1. It is suitable for use in a variety of applications within the operating temperature range of 0-130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 140mA |
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Output Current | 140mA |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
