
This dual-winding power transformer from Hammond has a maximum operating temperature of 130°C and a minimum of 0°C. It is designed for through-hole mounting on a PCB. The transformer has a maximum output current of 45mA and a maximum output voltage of 10V. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160D20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 90mA |
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45mA |
| Mount | Through Hole, PCB |
| Output Current | 90mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160D20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.