Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 70mA |
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 35mA |
| Mount | Through Hole, PCB |
| Output Current | 70mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
