
The 160D28 is a dual power transformer from Hammond, featuring a current rating of 60mA and an output voltage of 14V. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Hammond 160D28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160D28 technical specifications.
| Current Rating | 60mA |
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Output Current | 60mA |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160D28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.