
The 160D40 power transformer from Hammond is a dual winding, through hole mount device with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 20mA and is RoHS compliant. The transformer measures 25.4mm in length, 35.05mm in width, and 0.83inch in height, with a seated height of 21.08mm. It weighs 0.13lb and is available in a single package quantity.
Sign in to ask questions about the Hammond 160D40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160D40 technical specifications.
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160D40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.