
The 160D56 is a dual power transformer from Hammond, featuring a maximum operating temperature of 130°C and a maximum output current of 15mA. It has a through hole mount and is compliant with RoHS regulations. The transformer has a dual primary and secondary winding configuration and is available in a single unit package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160D56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.83inch |
| Height - Seated (Max) | 21.08mm |
| Length | 25.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.13lb |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160D56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.