The 160F120 is a dual power transformer from Hammond, featuring a maximum operating temperature of 130°C and a seated height of 36.83mm. It has a maximum output current of 35mA and is designed for through hole mounting. The transformer is RoHS compliant and has a weight of 0.32lb. It measures 42.93mm in length and 31.75mm in width, with a height of 1.45inch.
Sign in to ask questions about the Hammond 160F120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160F120 technical specifications.
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.32lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160F120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.