
The 160F34 is a dual power transformer from Hammond, with a maximum operating temperature of 130°C and a seated height of 36.83mm. It features a dual primary and secondary winding configuration and is designed for through-hole mounting. The transformer is compliant with RoHS regulations and has a maximum output current of 125mA.
Sign in to ask questions about the Hammond 160F34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160F34 technical specifications.
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.33lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160F34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
