
The 160F56 is a dual power transformer from Hammond, featuring a maximum operating temperature of 130°C and a seated height of 36.83mm. It is designed for through-hole mounting and is RoHS compliant. The transformer has a maximum output current of 80mA and is available in a single package quantity. It measures 42.93mm in length and 31.75mm in width, with a weight of 0.32lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160F56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.32lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160F56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
