
This dual power transformer from Hammond has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It is designed for through hole and PCB mounting and is compliant with RoHS regulations. The transformer has a maximum output current of 440mA and is available in a single unit quantity.
Sign in to ask questions about the Hammond 160G10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160G10 technical specifications.
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 440mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.32lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.