
This dual power transformer from Hammond is a through hole mounted component suitable for use in applications with operating temperatures between 0°C and 130°C. It has a maximum output current of 350mA. The transformer is RoHS compliant and has a weight of 0.33lb. The dimensions of the transformer are 31.75mm in width, 42.93mm in length, and 1.45inch in height, with a seated height of 36.83mm.
Sign in to ask questions about the Hammond 160G12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160G12 technical specifications.
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 350mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.33lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
