
The 160G120 is a dual power transformer with a maximum operating temperature of 130°C. It is designed for through hole mounting and is lead free. The transformer has a maximum output current of 85mA and is compliant with RoHS regulations. It measures 49.28mm in length, 36.58mm in width, and 1.69inch in height, with a seated height of 42.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160G120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 85mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.54lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
