
The 160G16 is a dual-winding power transformer from Hammond with a current rating of 1.28A and an output voltage of 8V. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting on a PCB and is RoHS compliant. It measures 49.28mm in length, 36.58mm in width, and 1.69inch in height, with a seated height of 42.93mm.
Sign in to ask questions about the Hammond 160G16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160G16 technical specifications.
| Current Rating | 1.28A |
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.28A |
| Mount | Through Hole, PCB |
| Output Current | 1.28A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.62lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.