
The Hammond 160G20 is a dual-winding power transformer with a current rating of 1A and an output voltage of 10V. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole or PCB mounting and is compliant with RoHS regulations. It measures 49.28mm in length, 36.58mm in width, and 1.69inch in height, with a seated height of 42.93mm. The weight of the transformer is 0.42lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160G20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.42lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
