
The 160G34 is a dual power transformer from Hammond with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 300mA and is designed for through hole PCB mounting. The transformer is RoHS compliant and has a weight of 0.6lb. Its dimensions are 1.69inch in height, 49.28mm in length, and 36.58mm in width, with a seated height of 42.93mm.
Sign in to ask questions about the Hammond 160G34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 160G34 technical specifications.
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.6lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.