The 160G34-BULK is a low voltage power transformer with a dual primary and dual secondary configuration. It can operate at either 115 or 230V on the primary side and provide 17 or 34V on the secondary side. The transformer is designed to withstand high potentials of up to 2000Vrms. It is mounted through a hole and features PC pin leads. The transformer has 8 terminals and can operate at frequencies of 50 or 60Hz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Voltage Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |