
The 160G40 is a dual power transformer from Hammond, featuring a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 250mA and is designed for through hole mount. The transformer is RoHS compliant and has a weight of 0.54lb. Its dimensions are 1.69inch in height, 49.28mm in length, and 36.58mm in width, with a seated height of 42.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160G40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.54lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.