
The 160G56 is a dual primary power transformer from Hammond, with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It is a through-hole mount component with a weight of 0.59lb and dimensions of 1.69inch in height, 49.28mm in length, and 36.58mm in width. The transformer has a maximum output current of 180mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 160G56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 180mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 160 |
| Termination | PC Pin |
| Weight | 0.59lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 160G56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.