Hammond 1615 technical specifications.
| Height | 77.7mm |
| Height - Seated (Max) | 77.72mm |
| Insertion Loss | 1dB |
| Length | 88.55mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 3.3lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
