
The Hammond 161E120 is a single primary dual secondary transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 8mA and is RoHS compliant. The transformer is available in a single unit package and is mounted through a hole. It measures 35.05mm in length, 30.23mm in width, and 1.22inch in height, with a seated height of 30.99mm.
Checking distributor stock and pricing after the page loads.
| Height | 1.22inch |
| Height - Seated (Max) | 30.99mm |
| Length | 35.05mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 30.23mm |
| RoHS | Compliant |
