
This power transformer from Hammond features a single primary winding and dual secondary windings. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and has a weight of 0.19lb. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 161EA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 120mA |
| Height | 1.22inch |
| Height - Seated (Max) | 30.99mm |
| Length | 35.05mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Mount | Through Hole |
| Output Current | 120mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.19lb |
| Width | 30.23mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161EA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
