
The Hammond 161FA12 is a single-output power transformer with a maximum output current of 100mA and a maximum operating temperature of 130°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer has a height of 1.22inch and a seated height of 30.99mm. It is available in a single unit quantity and has a weight of 0.19lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 161FA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 200mA |
| Height | 1.22inch |
| Height - Seated (Max) | 30.99mm |
| Length | 35.05mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Output Current | 200mA |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.19lb |
| Width | 30.23mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161FA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.