This general purpose transformer from Hammond features a single primary winding and dual secondary windings with a maximum output current of 440mA and an output voltage of 10V. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is mounted through a hole and measures 42.93mm in length, 31.75mm in width, and 1.45inch in height. It is RoHS compliant and available in a single package quantity.
Sign in to ask questions about the Hammond 161FA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 161FA20 technical specifications.
| Current Rating | 440mA |
| Height | 1.45inch |
| Height - Seated (Max) | 36.83mm |
| Length | 42.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 220mA |
| Mount | Through Hole |
| Output Current | 440mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.34lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161FA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.