
The Hammond 161G16 is a general purpose power transformer with a single primary winding and dual secondary windings. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a weight of 0.57lb. It measures 49.28mm in length, 36.58mm in width, and 1.69inch in height, with a seated height of 42.93mm.
Sign in to ask questions about the Hammond 161G16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 161G16 technical specifications.
| Current Rating | 1.28A |
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.28A |
| Mount | Through Hole |
| Output Current | 1.28A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.57lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161G16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.