
The Hammond 161G34 is a single-phase power transformer with a dual secondary winding. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and is compliant with RoHS regulations. It has a maximum output current of 300mA and a weight of 0.58lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 161G34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.69inch |
| Height - Seated (Max) | 42.93mm |
| Length | 49.28mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 161 |
| Termination | PC Pin |
| Weight | 0.58lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 161G34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
