Hammond 1627SE technical specifications.
| Insertion Loss | 1dB |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1600 |
| Termination | Wire Leads |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1627SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.