
The 1600 Series Chassis Mount Audio Transformer is a general-purpose audio transformer from Hammond, featuring a seated height of 115.82mm and dimensions of 95.25mm x 114.3mm. With a weight of 11lb, this transformer is designed for chassis mounting and is unshielded. It has a primary impedance of 2.5kR and a DC resistance of 47.44R, with an inductance of 20H and an insertion loss of 1dB. The transformer is RoHS compliant and packaged in a box with a quantity of one.
Sign in to ask questions about the Hammond 1627SEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1627SEA technical specifications.
| Current | 160mA |
| DC Resistance (DCR) | 47.44R |
| Height - Seated (Max) | 115.82mm |
| Inductance | 20H |
| Insertion Loss | 1dB |
| Length | 114.3mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 2.5kR |
| RoHS Compliant | Yes |
| Series | 1600 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1627SEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
