
Audio Transformer 2000Vrms 171Ohm Prim. DCR 0.413Ohm/0.514Ohm/0.720Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1628SEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 120mA |
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Inductance | 48H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max DC Current | 120mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1600 |
| Shielding | Shielded |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1628SEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
