
The 1600 Series Unshielded Chassis Mount Audio Transformer from Hammond features a primary impedance of 6.5kR and an insertion loss of 1dB. It is available in bulk packaging and has wire leads for termination. The transformer is not RoHS compliant and has a weight of 11lb. It is designed for use in audio applications and is suitable for chassis mounting.
Hammond 1629SE technical specifications.
| Height | 116mm |
| Insertion Loss | 1dB |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Impedance | 6.5kR |
| RoHS Compliant | No |
| Series | 1600 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 11lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1629SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
