
This dual power transformer from Hammond has a maximum operating temperature of 130°C and a minimum of 0°C. It is designed for through hole mounting on a PCB. The transformer has a seated height of 33.32mm and a length of 34.93mm. It is not RoHS compliant.
Sign in to ask questions about the Hammond 162D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 162D10 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 110mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 4.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 162D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
