
The 162D28 power transformer from Hammond features dual primary and secondary windings, with a maximum operating temperature of 130°C and a seated height of 33.32mm. It has a maximum output current of 40mA and is designed for through-hole mounting. The transformer is not RoHS compliant and has a weight of 0.17lb. It measures 34.93mm in length and 4.18mm in width.
Sign in to ask questions about the Hammond 162D28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 162D28 technical specifications.
| Current Rating | 40mA |
| Height - Seated (Max) | 33.32mm |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 4.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 162D28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.