
Power Transformers DUAL PRI HOR PC MTG
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 4.18mm |
| RoHS | Not Compliant |