
The 162E120 is a dual power transformer from Hammond, featuring a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 20mA and is designed for through hole mounting. The transformer is RoHS compliant and has a weight of 0.25lb.
Hammond 162E120 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 162 |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 4.18mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 162E120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
